Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 3.00" (76.20mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 3.00" (76.20mm) X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

9472LE-3-60

DigiKey Part Number
1067-9472LE-3-60-ND
Manufacturer
Manufacturer Product Number
9472LE-3-60
Description
TAPE ADHSV TRNSFR CLR 3"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 3.00" (76.20mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
3.00" (76.20mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Bonding
Tape Type
Adhesive Transfer
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Adhesive
Acrylic, 300LSE
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polycoated Kraft Liner
Shelf Life
24 Months
Thickness
0.0094" (9.4 mils, 0.239mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,09000 €184,09 €
10143,77500 €1.437,75 €
25136,13840 €3.403,46 €
Manufacturers Standard Package
Unit Price without VAT:184,09000 €
Unit Price with VAT:219,06710 €
Alternate Length
TAPE ADHESIVE TRANSFER 3"X20YDS
In-Stock: 0
Unit Price: 90,22000 €