
9472LE-10-5 | |
|---|---|
DigiKey Part Number | 1067-9472LE-10-5-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-10-5 |
Description | TAPE ADHSV TRNSFR CLR 10"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 10.00" (254.00mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0094" (9.4 mils, 0.239mm) | |
Thickness - Adhesive | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 10.00" (254.00mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Bonding | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,31000 € | 89,31 € |
| Unit Price without VAT: | 89,31000 € |
|---|---|
| Unit Price with VAT: | 106,27890 € |

