


9472LE-0.5-60 | |
|---|---|
DigiKey Part Number | 1067-9472LE-0.5-60-ND |
Manufacturer | |
Manufacturer Product Number | 9472LE-0.5-60 |
Description | TAPE ADHSV TRNSFR CLR 1/2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
Tape Type Adhesive Transfer | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Adhesive Acrylic, 300LSE | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0094" (9.4 mils, 0.239mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,97000 € | 36,97 € |
| 10 | 28,42300 € | 284,23 € |
| 25 | 25,75960 € | 643,99 € |
| 50 | 23,97340 € | 1.198,67 € |
| 100 | 22,70000 € | 2.270,00 € |
| Unit Price without VAT: | 36,97000 € |
|---|---|
| Unit Price with VAT: | 43,99430 € |



