


92-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-92-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | 92-0.75-36 |
Description | TAPE ELECTRICAL AMBER 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | - | |
Temperature Range | 32°F ~ 356°F (0°C ~ 180°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,10000 € | 99,10 € |
| 10 | 76,90700 € | 769,07 € |
| 25 | 69,99520 € | 1.749,88 € |
| 50 | 68,29720 € | 3.414,86 € |
| Unit Price without VAT: | 99,10000 € |
|---|---|
| Unit Price with VAT: | 117,92900 € |


