
8992SQ-2(500) | |
|---|---|
DigiKey Part Number | 1067-8992SQ-2(500)-ND |
Manufacturer | |
Manufacturer Product Number | 8992SQ-2(500) |
Description | TAPE INSULATING GRN 2"X2" |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 2.00" (50.80mm) X 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 2.00" (50.80mm) |
Packaging Bulk | Color Green |
Part Status Active | Temperature Range -60°F ~ 400°F (-50°C ~ 204°C) |
Tape Type Insulating, High Temperature | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0032" (3.2 mils, 0.081mm) | Base Product Number |
Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,69000 € | 59,69 € |
| Unit Price without VAT: | 59,69000 € |
|---|---|
| Unit Price with VAT: | 71,03110 € |

