
8992-1.25-72 | |
|---|---|
DigiKey Part Number | 1067-8992-1.25-72-ND |
Manufacturer | |
Manufacturer Product Number | 8992-1.25-72 |
Description | TAPE INSULATING GRN 1 1/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 1.25" (31.75mm) 1 1/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 1.25" (31.75mm) 1 1/4" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Green |
Part Status Active | Temperature Range -60°F ~ 400°F (-50°C ~ 204°C) |
Tape Type Insulating, High Temperature | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0032" (3.2 mils, 0.081mm) | Base Product Number |
Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33,93333 € | 101,80 € |
| Unit Price without VAT: | 33,93333 € |
|---|---|
| Unit Price with VAT: | 40,38066 € |

