
8905CIR-2(100) | |
|---|---|
DigiKey Part Number | 1067-8905CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 8905CIR-2(100) |
Description | TAPE SPLICING BLUE 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 2.00" (50.80mm) dia |
Packaging Bulk | Color Blue |
Part Status Active | Temperature Range -60°F ~ 400°F (-50°C ~ 204°C) |
Tape Type Splicing | Shelf Life Start Date of Manufacture |
Adhesive Silicone Thermosetting | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 41,23500 € | 82,47 € |
| Unit Price without VAT: | 41,23500 € |
|---|---|
| Unit Price with VAT: | 49,06965 € |

