Splicing Tape Silicone Thermosetting Adhesive Blue 1.00" (25.40mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Splicing Tape Silicone Thermosetting Adhesive Blue 1.00" (25.40mm) X 30' (9.1m) 10 yds
3M Custom Die Cuts | Digi-Key Daily

8905-1-10

DigiKey Part Number
3M11885-ND
Manufacturer
Manufacturer Product Number
8905-1-10
Description
TAPE SPLICING BLUE 1"X10YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Splicing Tape Silicone Thermosetting Adhesive Blue 1.00" (25.40mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
30' (9.1m) 10 yds
Packaging
Bulk
Color
Blue
Part Status
Active
Usage
High Temperature Sealant
Tape Type
Splicing
Temperature Range
-65°F ~ 400°F (-54°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester
Shelf Life
24 Months
Thickness
0.0065" (6.5 mils, 0.165mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,93000 €31,93 €
1024,51200 €245,12 €
2522,20160 €555,04 €
5020,65200 €1.032,60 €
10019,26170 €1.926,17 €
Manufacturers Standard Package
Unit Price without VAT:31,93000 €
Unit Price with VAT:37,99670 €