


8901-0.75-10 | |
|---|---|
DigiKey Part Number | 1067-8901-0.75-10-ND |
Manufacturer | |
Manufacturer Product Number | 8901-0.75-10 |
Description | TAPE SPLICING BLUE 3/4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Silicone Thermosetting Adhesive Blue 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 30' (9.1m) 10 yds |
Packaging Bulk | Color Blue |
Part Status Active | Usage High Temperature Adhesion |
Tape Type Splicing | Temperature Range -65°F ~ 400°F (-54°C ~ 204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester | Shelf Life 24 Months |
Thickness 0.0026" (2.6 mils, 0.066mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,98000 € | 19,98 € |
| 10 | 15,27200 € | 152,72 € |
| 25 | 13,80560 € | 345,14 € |
| 50 | 12,82260 € | 641,13 € |
| 100 | 11,93640 € | 1.193,64 € |
| 250 | 11,38696 € | 2.846,74 € |
| Unit Price without VAT: | 19,98000 € |
|---|---|
| Unit Price with VAT: | 23,77620 € |

