


8815-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-8815-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 8815-0.5-5 |
Description | THERM PAD 4.57M X 12.7MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 4.57m x 12.70mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 4.57m x 12.70mm | |
Thickness | 0.0148" (0.375mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,07000 € | 59,07 € |
| 10 | 45,60200 € | 456,02 € |
| 25 | 41,40760 € | 1.035,19 € |
| 50 | 38,59520 € | 1.929,76 € |
| 100 | 36,06050 € | 3.606,05 € |
| 250 | 33,08916 € | 8.272,29 € |
| Unit Price without VAT: | 59,07000 € |
|---|---|
| Unit Price with VAT: | 70,29330 € |


