
8810-3-36 | |
|---|---|
DigiKey Part Number | 1067-8810-3-36-ND |
Manufacturer | |
Manufacturer Product Number | 8810-3-36 |
Description | THERM PAD 32.92M X 76.2MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 32.92m x 76.20mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape, Roll | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 32.92m x 76.20mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0098" (0.250mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,03000 € | 744,03 € |
| Unit Price without VAT: | 744,03000 € |
|---|---|
| Unit Price with VAT: | 885,39570 € |

