2-5-8810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-5-8810
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

8810-2-5

DigiKey Part Number
3M10316-ND
Manufacturer
Manufacturer Product Number
8810-2-5
Description
THERM TAPE 4.57MX50.8MM ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 4.57m x 50.80mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
4.57m x 50.80mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1125,64000 €125,64 €
1097,72600 €977,26 €
2589,03080 €2.225,77 €
5083,20200 €4.160,10 €
10077,94820 €7.794,82 €
Manufacturers Standard Package
Unit Price without VAT:125,64000 €
Unit Price with VAT:149,51160 €