
8805-14-18(2) | |
|---|---|
DigiKey Part Number | 1067-8805-14-18(2)-ND |
Manufacturer | |
Manufacturer Product Number | 8805-14-18(2) |
Description | THERM PAD 457.2MMX355.6MM 2/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 457.20mm x 355.60mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 457.20mm x 355.60mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0049" (0.125mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,59000 € | 127,59 € |
| 10 | 115,12700 € | 1.151,27 € |
| Unit Price without VAT: | 127,59000 € |
|---|---|
| Unit Price with VAT: | 151,83210 € |



