8805 and 8810Roll, Cuttable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8805 and 8810Roll, Cuttable
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily
3M Custom Die Cuts | Digi-Key Daily

8805-1-36

DigiKey Part Number
1067-8805-1-36-ND
Manufacturer
Manufacturer Product Number
8805-1-36
Description
THERM PAD 32.92M X 25.4MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 32.92m x 25.40mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
32.92m x 25.40mm
Thickness
0.0049" (0.125mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1456,79000 €456,79 €
10360,17800 €3.601,78 €
25330,09200 €8.252,30 €
Manufacturers Standard Package
Unit Price without VAT:456,79000 €
Unit Price with VAT:543,58010 €
Alternate Length
THERM PAD 4.57MX25.4MM WHT
In-Stock: 9
Unit Price: 103,16000 €