Protective Tape Acrylic Adhesive Transparent 4.00" (101.60mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8673-4-5

DigiKey Part Number
1067-8673-4-5-ND
Manufacturer
Manufacturer Product Number
8673-4-5
Description
TAPE PROTECTIVE TRAN 4"X5YDS
Customer Reference
Detailed Description
Protective Tape Acrylic Adhesive Transparent 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Protective
Adhesive
Acrylic
Backing, Carrier
Polyurethane Foam
Thickness
0.0140" (14.0 mils, 0.356mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0120" (12.0 mils, 0.305mm)
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
Transparent
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.