


Category | Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0012" (1.2 mils, 0.030mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Obsolete | Color Clear |
Tape Type Protective | Usage Corrosion Protection |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Paper | Base Product Number |
Thickness 0.0140" (14.0 mils, 0.356mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8673-1-5 | 3M (TC) | 25 | 1067-8673-1-5-ND | 58,78000 € | Similar |


