
850S-3-72 | |
|---|---|
DigiKey Part Number | 1067-850S-3-72-ND |
Manufacturer | |
Manufacturer Product Number | 850S-3-72 |
Description | TAPE MASKING SILVER 3"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 3.00" (76.20mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0019" (1.9 mils, 0.048mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,50000 € | 331,50 € |
| Unit Price without VAT: | 331,50000 € |
|---|---|
| Unit Price with VAT: | 394,48500 € |

