
850B-0.875-5 | |
|---|---|
DigiKey Part Number | 1067-850B-0.875-5-ND |
Manufacturer | |
Manufacturer Product Number | 850B-0.875-5 |
Description | TAPE MASKING BLACK 7/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Black 0.88" (22.35mm) 7/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M (TC) | Width 0.88" (22.35mm) 7/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Polyester Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0019" (1.9 mils, 0.048mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,75000 € | 78,75 € |
| Unit Price without VAT: | 15,75000 € |
|---|---|
| Unit Price with VAT: | 18,74250 € |

