Masking Tape Acrylic Adhesive White 1.00" (25.40mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Acrylic Adhesive White 1.00" (25.40mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

850-1-5

DigiKey Part Number
1067-850-1-5-ND
Manufacturer
Manufacturer Product Number
850-1-5
Description
TAPE MASKING WHITE 1"X5YDS
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive White 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TAPE MASKING SILVER 1"X5YDS
In-Stock: 0
Unit Price: 16,65000 €
TAPE MASKING RED 1"X5YDS
In-Stock: 0
Unit Price: 18,02000 €
TAPE MASKING GREEN 1"X5YDS
In-Stock: 0
Unit Price: 13,12000 €
Alternate Length
TAPE MASKING WHITE 1"X72YDS
In-Stock: 0
Unit Price: 60,37139 €