
Category | Thickness - Backing, Carrier 0.0047" (4.7 mils, 0.119mm) |
Manufacturer 3M (TC) | Width 8.00" (203.20mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Discontinued at DigiKey | Temperature Range -60°F ~ 225°F (-50°C ~ 106°C) |
Tape Type Lead Foil | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 18 Months |
Backing, Carrier Lead Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0068" (6.8 mils, 0.173mm) | Base Product Number |
Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm) |

