
EZP-E80106LTA | |
|---|---|
DigiKey Part Number | P15525-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E80106LTA |
Description | CAP FILM 10UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E80106LTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 10 | 6,09800 € | 60,98 € |
| 50 | 5,31200 € | 265,60 € |
| 150 | 4,94700 € | 742,05 € |
| 600 | 4,62093 € | 2.772,56 € |
| 1.050 | 4,52123 € | 4.747,29 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

