High Temp Polyimide Tape Acrylic Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7414-2-33

DigiKey Part Number
1067-7414-2-33-ND
Manufacturer
Manufacturer Product Number
7414-2-33
Description
TAPE POLYIMIDE AMBER 2"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Tape Acrylic Adhesive Amber 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Amber
Tape Type
High Temp Polyimide
Usage
Masking, High Temperature
Adhesive
Acrylic
Shelf Life Start
Date of Delivery
Backing, Carrier
Polyimide Film
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0018" (1.8 mils, 0.046mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1379,44000 €379,44 €
10298,56900 €2.985,69 €
25273,38640 €6.834,66 €
Manufacturers Standard Package
Unit Price without VAT:379,44000 €
Unit Price with VAT:451,53360 €