
7414-1-33 | |
|---|---|
DigiKey Part Number | 1067-7414-1-33-ND |
Manufacturer | |
Manufacturer Product Number | 7414-1-33 |
Description | TAPE POLYIMIDE AMBER 1"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Amber |
Tape Type High Temp Polyimide | Usage Masking, High Temperature |
Adhesive Acrylic | Shelf Life Start Date of Delivery |
Backing, Carrier Polyimide Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0018" (1.8 mils, 0.046mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 € | 203,26 € |
| 10 | 158,87900 € | 1.588,79 € |
| 25 | 145,05680 € | 3.626,42 € |
| 50 | 135,79120 € | 6.789,56 € |
| Unit Price without VAT: | 203,26000 € |
|---|---|
| Unit Price with VAT: | 241,87940 € |

