Image for 616-12-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616-12-72

DigiKey Part Number
1067-616-12-72-ND
Manufacturer
Manufacturer Product Number
616-12-72
Description
TAPE PHOTOGRAPHIC RED 12"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Photographic Tape Rubber Adhesive Red 12.00" (304.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Photographic
Adhesive
Rubber
Backing, Carrier
UPVC
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
12.00" (304.80mm)
Length
216' (66.0m) 72 yds
Color
Red
Usage
Photographic
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1800,88000 $800,88 $
Manufacturers Standard Package
Unit Price without VAT:800,88000 $
Unit Price with VAT:953,04720 $