
616-1.5-72 | |
|---|---|
DigiKey Part Number | 1067-616-1.5-72-ND |
Manufacturer | |
Manufacturer Product Number | 616-1.5-72 |
Description | TAPE PHOTOGHAPH RED 1 1/2"X72YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Photographic Tape Rubber Adhesive Red 1.50" (38.10mm) 1 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0016" (1.6 mils, 0.041mm) |
Manufacturer 3M (TC) | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Photographic |
Tape Type Photographic | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier UPVC | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) | Base Product Number |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,40000 € | 108,40 € |
| Unit Price without VAT: | 108,40000 € |
|---|---|
| Unit Price with VAT: | 128,99600 € |

