
616-0.375-5 | |
|---|---|
DigiKey Part Number | 1067-616-0.375-5-ND |
Manufacturer | |
Manufacturer Product Number | 616-0.375-5 |
Description | TAPE PHOTOGRAPHIC RED 3/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Photographic Tape Rubber Adhesive Red 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0016" (1.6 mils, 0.041mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Red |
Part Status Active | Usage Photographic |
Tape Type Photographic | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier UPVC | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0024" (2.4 mils, 0.061mm) | Base Product Number |
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 6,19923 € | 80,59 € |
| Unit Price without VAT: | 6,19923 € |
|---|---|
| Unit Price with VAT: | 7,37708 € |

