Image for 600-2-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600-2-72

DigiKey Part Number
1067-600-2-72-ND
Manufacturer
Manufacturer Product Number
600-2-72
Description
TAPE FILM CLEAR 2"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
216' (66.0m) 72 yds
Part Status
Active
Color
Clear
Tape Type
Film
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
18 Months
Backing, Carrier
Paklon™ Film
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
255,91000 €111,82 €
Unit Price without VAT:55,91000 €
Unit Price with VAT:66,53290 €