
600-0.563-72 | |
|---|---|
DigiKey Part Number | 1067-600-0.563-72-ND |
Manufacturer | |
Manufacturer Product Number | 600-0.563-72 |
Description | TAPE FILM CLEAR 9/16"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Clear 0.56" (14.30mm) 9/16" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Series | Width 0.56" (14.30mm) 9/16" |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Clear |
Tape Type Film | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 18 Months |
Backing, Carrier Paklon™ Film | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0023" (2.3 mils, 0.058mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,30600 € | 91,53 € |
| Unit Price without VAT: | 18,30600 € |
|---|---|
| Unit Price with VAT: | 21,78414 € |

