Image for 60-1.25-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-1.25-36

DigiKey Part Number
1067-60-1.25-36-ND
Manufacturer
Manufacturer Product Number
60-1.25-36
Description
TAPE INSULATING TRAN 1 1/4"X36YD
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Translucent 1.25" (31.75mm) 1 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Series
Width
1.25" (31.75mm) 1 1/4"
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Discontinued at DigiKey
Color
Translucent
Tape Type
Insulating, High Temperature
Temperature Range
32°F ~ 356°F (0°C ~ 180°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
60 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.