Image for 60-0.71-36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0.71-36

DigiKey Part Number
1067-60-0.71-36-ND
Manufacturer
Manufacturer Product Number
60-0.71-36
Description
TAPE INSULATING TRANS 0.71"X36YD
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Translucent 0.71" (18.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Series
Width
0.71" (18.00mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Discontinued at DigiKey
Color
Translucent
Tape Type
Insulating, High Temperature
Temperature Range
32°F ~ 356°F (0°C ~ 180°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Shelf Life
60 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.