6-5-RP32 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 1
Unit Price: 117,75000 €
Datasheet
Image for 6-5-RP32 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-RP32

DigiKey Part Number
6-5-RP32-ND
Manufacturer
Manufacturer Product Number
6-5-RP32
Description
TAPE DBL SIDED GRAY 6"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.00" (152.40mm)
Manufacturer
3M (TC)
Length
15' (4.6m) 5 yds
Series
Color
Gray
Packaging
Bulk
Usage
Bonding
Part Status
Obsolete
Temperature Range
200°F (93°C) Max
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Acrylic Foam
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0320" (32.0 mils, 0.813mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GPH060GF-6-53M (TC)11067-GPH060GF-6-5-ND117,75000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes