6-5-CN4190 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 0
Unit Price: 259,86000 €
Datasheet
RF EMI Shielding Tape CN-4190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 6.000" (152.40mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-CN4190

DigiKey Part Number
3M11610-ND
Manufacturer
Manufacturer Product Number
6-5-CN4190
Description
RF EMI SHIELDING TAPE 15' X 6"
Customer Reference
Detailed Description
RF EMI Shielding Tape CN-4190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 6.000" (152.40mm) X 15.000' (4.60m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M (TC)
Thickness - Overall
0.004" (0.11mm)
Series
Adhesive
Conductive, Single Sided
Packaging
Bulk
Material
Nickel-Copper (NI/CU) Fabric
Part Status
Obsolete
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
15.000' (4.60m)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN3190-6-53M (TC)01067-CN3190-6-5-ND259,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes