6-36-5180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chip Quik Inc.
In Stock: 1
Unit Price: 167,52000 €
Datasheet
Image for 6-36-5180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-36-5180

DigiKey Part Number
6-36-5180-ND
Manufacturer
Manufacturer Product Number
6-36-5180
Description
TAPE FILM GRAY 6"X36YDS
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Gray 6.00" (152.40mm) X 108' (32.9m) 36 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0035" (3.5 mils, 0.089mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
6.00" (152.40mm)
Length
108' (32.9m) 36 yds
Color
Gray
Usage
-
Temperature Range
-65°F ~ 500°F (-54°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes