


5962CIR-2(100) | |
|---|---|
DigiKey Part Number | 1067-5962CIR-2(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5962CIR-2(100) |
Description | TAPE DBL SIDED BLACK 2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 2.00" (50.80mm) dia |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0620" (62.0 mils, 1.575mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 € | 159,58 € |
| Unit Price without VAT: | 159,58000 € |
|---|---|
| Unit Price with VAT: | 189,90020 € |

