
5962-8-10(2) | |
|---|---|
DigiKey Part Number | 1067-5962-8-10(2)-ND |
Manufacturer | |
Manufacturer Product Number | 5962-8-10(2) |
Description | TAPE DBL SIDED BLACK 8"X10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 8.00" (203.20mm) X 10.00" (254.00mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 8.00" (203.20mm) |
Series | Length 10.00" (254.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0620" (62.0 mils, 1.575mm) | Base Product Number |
Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 61,56000 € | 123,12 € |
| Unit Price without VAT: | 61,56000 € |
|---|---|
| Unit Price with VAT: | 73,25640 € |

