


5962-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-5962-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0.5-5 |
Description | TAPE DBL SIDED BLACK 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,19000 € | 39,19 € |
| 10 | 30,14100 € | 301,41 € |
| 25 | 27,32040 € | 683,01 € |
| 50 | 25,43000 € | 1.271,50 € |
| 100 | 23,72570 € | 2.372,57 € |
| 250 | 21,72784 € | 5.431,96 € |
| Unit Price without VAT: | 39,19000 € |
|---|---|
| Unit Price with VAT: | 46,63610 € |

