
5952CIR-1.5(5) | |
|---|---|
DigiKey Part Number | 1067-5952CIR-1.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5952CIR-1.5(5) |
Description | TAPE DBL SIDED BLACK 1 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.50" (38.10mm) 1 1/2" dia X |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Series | Width 1.50" (38.10mm) 1 1/2" dia |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 16,60750 € | 66,43 € |
| Unit Price without VAT: | 16,60750 € |
|---|---|
| Unit Price with VAT: | 19,76293 € |

