
5952-6-10(4) | |
|---|---|
DigiKey Part Number | 1067-5952-6-10(4)-ND |
Manufacturer | |
Manufacturer Product Number | 5952-6-10(4) |
Description | TAPE DBL SIDED BLACK 6"X10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 6.00" (152.40mm) X 10.00" (254.00mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 6.00" (152.40mm) |
Series | Length 10.00" (254.00mm) |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,67000 € | 83,67 € |
| Unit Price without VAT: | 83,67000 € |
|---|---|
| Unit Price with VAT: | 99,56730 € |

