
5952-2-7(10) | |
|---|---|
DigiKey Part Number | 1067-5952-2-7(10)-ND |
Manufacturer | |
Manufacturer Product Number | 5952-2-7(10) |
Description | TAPE DBL COATED/SIDED BLK 2"X7" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 7.00" (177.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 7.00" (177.80mm) |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range 250°F (121°C) Max |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 58,35000 € | 116,70 € |
| Unit Price without VAT: | 58,35000 € |
|---|---|
| Unit Price with VAT: | 69,43650 € |

