


5952-2-5 | |
|---|---|
DigiKey Part Number | 3M9856-ND |
Manufacturer | |
Manufacturer Product Number | 5952-2-5 |
Description | TAPE DBL SIDED BLACK 2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 2.00" (50.80mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage General Purpose |
Tape Type Double Coated, Double Sided | Temperature Range 250°F (121°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 24 Months |
Thickness 0.0450" (45.0 mils, 1.143mm) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,39000 € | 107,39 € |
| 10 | 83,41500 € | 834,15 € |
| 25 | 75,94600 € | 1.898,65 € |
| 50 | 74,70540 € | 3.735,27 € |
| Unit Price without VAT: | 107,39000 € |
|---|---|
| Unit Price with VAT: | 127,79410 € |

