
5909-8.5-11(5) | |
|---|---|
DigiKey Part Number | 1067-5909-8.5-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 5909-8.5-11(5) |
Description | TAPE DBL SIDED BLACK 8 1/2"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 8.50" (215.90mm) 8 1/2" | |
Length | 11.00" (279.40mm) | |
Color | Black | |
Usage | Bonding, Joining | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,22000 € | 32,22 € |
| 10 | 24,73800 € | 247,38 € |
| 25 | 22,40520 € | 560,13 € |
| 50 | 20,84100 € | 1.042,05 € |
| 100 | 19,43120 € | 1.943,12 € |
| 250 | 17,77860 € | 4.444,65 € |
| 500 | 16,74498 € | 8.372,49 € |
| Unit Price without VAT: | 32,22000 € |
|---|---|
| Unit Price with VAT: | 38,34180 € |



