
5909-5-72 | |
|---|---|
DigiKey Part Number | 1067-5909-5-72-ND |
Manufacturer | |
Manufacturer Product Number | 5909-5-72 |
Description | TAPE DBL SIDED BLACK 5"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 5.00" (127.00mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Width 5.00" (127.00mm) |
Manufacturer 3M (TC) | Length 216' (66.0m) 72 yds |
Series | Color Black |
Packaging Bulk | Temperature Range 250°F (121°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 39°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Polyethylene-Terephthalate (PET) | Base Product Number |
Thickness 0.0120" (12.0 mils, 0.305mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,27000 € | 920,27 € |
| Unit Price without VAT: | 920,27000 € |
|---|---|
| Unit Price with VAT: | 1.095,12130 € |

