
5907-1-72 | |
|---|---|
DigiKey Part Number | 1067-5907-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 5907-1-72 |
Description | TAPE DBL SIDED BLACK 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,20000 € | 204,20 € |
| 10 | 159,62700 € | 1.596,27 € |
| 25 | 145,74520 € | 3.643,63 € |
| 50 | 136,43960 € | 6.821,98 € |
| Unit Price without VAT: | 204,20000 € |
|---|---|
| Unit Price with VAT: | 242,99800 € |

