3M 5906 3" X 72YDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M 5906 3" X 72YDS
EYE on NPI - 3M VHB Adhesive Tapes

5906-3-72

DigiKey Part Number
1067-5906-3-72-ND
Manufacturer
Manufacturer Product Number
5906-3-72
Description
TAPE DBL SIDED BLACK 3"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 3.00" (76.20mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
216' (66.0m) 72 yds
Color
Black
Usage
-
Temperature Range
250°F (121°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1510,17000 €510,17 €
Manufacturers Standard Package
Unit Price without VAT:510,17000 €
Unit Price with VAT:607,10230 €