1/2-5-5491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2-5-5491
3M Custom Die Cuts | Digi-Key Daily
EYE on NPI - 3M VHB Adhesive Tapes

5906-0.5-5

DigiKey Part Number
1067-5906-0.5-5-ND
Manufacturer
Manufacturer Product Number
5906-0.5-5
Description
TAPE DBL SIDED BLACK 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0060" (6.0 mils, 0.152mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Black
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,71000 €15,71 €
1011,98400 €119,84 €
2510,82200 €270,55 €
5010,04340 €502,17 €
1009,34140 €934,14 €
2508,51844 €2.129,61 €
5007,96674 €3.983,37 €
1.0007,48180 €7.481,80 €
Manufacturers Standard Package
Unit Price without VAT:15,71000 €
Unit Price with VAT:18,69490 €