50MM-5M-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50MM-5M-0
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

5590H-05-50-5

DigiKey Part Number
1067-5590H-05-50-5-ND
Manufacturer
Manufacturer Product Number
5590H-05-50-5
Description
THERM PAD 5M X 50MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 5.00m x 50.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
5.00m x 50.00mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,26000 €162,26 €
10143,55800 €1.435,58 €
25136,71280 €3.417,82 €
50131,74520 €6.587,26 €
Manufacturers Standard Package
Unit Price without VAT:162,26000 €
Unit Price with VAT:193,08940 €