Indicator Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5559-1-36

DigiKey Part Number
1067-5559-1-36-ND
Manufacturer
Manufacturer Product Number
5559-1-36
Description
TAPE INDICATOR WHITE 1"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Active
Shelf Life Start
Date of Manufacture
Tape Type
Indicator
Shelf Life
18 Months
Adhesive
Acrylic
Storage/Refrigeration Temperature
70°F (21°C)
Backing, Carrier
Paper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1291,36000 €291,36 €
Manufacturers Standard Package
Unit Price without VAT:291,36000 €
Unit Price with VAT:346,71840 €