
5558-12-36 | |
|---|---|
DigiKey Part Number | 1067-5558-12-36-ND |
Manufacturer | |
Manufacturer Product Number | 5558-12-36 |
Description | TAPE INDICATOR WHITE 12"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 12.00" (304.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Temperature Range -40°F ~ 149°F (-40°C ~ 65°C) |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Indicator | Shelf Life 12 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyester Film | Base Product Number |
Thickness 0.0060" (6.0 mils, 0.152mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.758,43000 € | 2.758,43 € |
| Unit Price without VAT: | 2.758,43000 € |
|---|---|
| Unit Price with VAT: | 3.282,53170 € |

