
Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color White |
Packaging Bulk | Usage Water Indication |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Indicator | Shelf Life 12 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Paper | Base Product Number |
Thickness 0.0102" (10.2 mils, 0.259mm) |

