
5557-0.75-36 | |
|---|---|
DigiKey Part Number | 1067-5557-0.75-36-ND |
Manufacturer | |
Manufacturer Product Number | 5557-0.75-36 |
Description | TAPE INDICATOR WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M (TC) | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage Water Indication |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Indicator | Shelf Life 12 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Paper | Base Product Number |
Thickness 0.0102" (10.2 mils, 0.259mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,73000 € | 231,73 € |
| Unit Price without VAT: | 231,73000 € |
|---|---|
| Unit Price with VAT: | 275,75870 € |

